Add To Favorites
EMC1833T-2E/RW Temperature Sensor Digital, Remote 8-WDFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
25 0.73120 $18.28
100 0.66950 $66.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EMC1833T-2E/RWCT-ND
Copy   EMC1833T-2E/RWCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMC1833T-2E/RW

Copy   EMC1833T-2E/RW
Description 1.8V 3 CHANNEL TEMP SENSOR I2C 2
Copy   1.8V 3 CHANNEL TEMP SENSOR I2C 2
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Temperature Sensor Digital, Remote 8-WDFN (2x2)

Copy   Temperature Sensor Digital, Remote   8-WDFN (2x2)
Documents & Media
Datasheets EMC1812-15,33
Online Catalog EMC1812, EMC1813, EMC1814, EMC1815 and EMC1833
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Remote
Sensing Temperature - Local -
Sensing Temperature - Remote -40°C ~ 125°C
Output Type I²C/SMBus
Voltage - Supply 1.62V ~ 3.6V
Resolution -
Features One-Shot, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest) ±1.5°C
Test Condition -40°C ~ 125°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WDFN (2x2)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names EMC1833T-2E/RWCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EMC1833T-2E/RWTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.66950
  • Digi-Reel® ? : EMC1833T-2E/RWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

10:35:28 8/25/2019