Add To Favorites
EMC1823T-1E/9R Temperature Sensor Internal -40°C ~ 125°C 10-VDFN (2.5x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
25 0.66960 $16.74
100 0.60770 $60.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EMC1823T-1E/9RCT-ND
Copy   EMC1823T-1E/9RCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMC1823T-1E/9R

Copy   EMC1823T-1E/9R
Description 1.8V, 3 CHANNEL TEMP SENSOR, I2C
Copy   1.8V, 3 CHANNEL TEMP SENSOR, I2C
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Temperature Sensor Internal -40°C ~ 125°C 10-VDFN (2.5x2)

Copy   Temperature Sensor Internal -40°C ~ 125°C  10-VDFN (2.5x2)
Documents & Media
Datasheets EMC1822-25, EMC1843
Online Catalog EMC1822, EMC1823, EMC1824, EMC1825 and EMC1843
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Internal
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type 2-Wire Serial, I²C/SMBUS
Voltage - Supply 1.62V ~ 3.6V
Resolution -
Features One-Shot, Output Switch, Programmable Limit, Standby Mode, Shutdown Mode
Accuracy - Highest (Lowest) ±1°C
Test Condition -20°C ~ 125°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-VDFN
Supplier Device Package 10-VDFN (2.5x2)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names EMC1823T-1E/9RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EMC1823T-1E/9RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.60770
  • Digi-Reel® ? : EMC1823T-1E/9RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

11:09:16 8/20/2019