Add To Favorites
EMC1182-1-AIA-TR Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
25 0.63560 $15.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EMC1182-1-AIA-CT-ND
Copy   EMC1182-1-AIA-CT-ND
Quantity Available 3,345
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMC1182-1-AIA-TR

Copy   EMC1182-1-AIA-TR
Description SENSOR DIGITAL -40C-125C 8DFN
Copy   SENSOR DIGITAL -40C-125C 8DFN
Detailed Description

Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-DFN (3x3)

Copy   Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-DFN (3x3)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -64°C ~ 191°C
Output Type SMBus
Voltage - Supply 3 V ~ 3.6 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±1°C (±2°C)
Test Condition -5°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names EMC1182-1-AIA-CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EMC1182-1-AIA-TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.57938

11:44:40 11/14/2018