Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-01-2018. Minimums may apply.
Product Overview
Digi-Key Part Number EMC1103-1-AIZL-TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EMC1103-1-AIZL-TR

Description SENSOR TEMPERATURE SST 10MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 10-MSOP

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type Simple Serial Transport™ (SST)
Voltage - Supply 3 V ~ 3.6 V
Resolution 11 b
Features -
Accuracy - Highest (Lowest) ±2°C
Test Condition 40°C ~ 70°C (40°C ~ 70°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Additional Resources
Standard Package ? 2,500

01:40:15 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.09438 $2,735.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback