EMC1102-ACZL-TR Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-MSOP
Product Overview
Digi-Key Part Number EMC1102-ACZL-TR-ND
Copy   EMC1102-ACZL-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMC1102-ACZL-TR

Copy   EMC1102-ACZL-TR
Description SENSOR DIGITAL -40C-125C 8MSOP
Copy   SENSOR DIGITAL -40C-125C 8MSOP
Detailed Description

Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-MSOP

Copy   Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-MSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type Simple Serial Transport™ (SST)
Voltage - Supply 3 V ~ 3.6 V
Resolution 11 b
Features -
Accuracy - Highest (Lowest) ±2°C
Test Condition 40°C ~ 70°C (40°C ~ 70°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

07:11:06 9/21/2018