Add To Favorites
DSPIC33EV256GM102T-I/SO dsPIC dsPIC™ 33EV Microcontroller IC 16-Bit 70 MIPs 256KB (85.5K x 24) FLASH 28-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.69000 $3.69
25 3.38880 $84.72
100 3.06940 $306.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DSPIC33EV256GM102T-I/SOCT-ND
Copy   DSPIC33EV256GM102T-I/SOCT-ND
Quantity Available 1,491
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSPIC33EV256GM102T-I/SO

Copy   DSPIC33EV256GM102T-I/SO
Description IC MCU 16BIT 256KB FLASH 28SOIC
Copy   IC MCU 16BIT 256KB FLASH 28SOIC
Detailed Description

dsPIC dsPIC™ 33EV Microcontroller IC 16-Bit 70 MIPs 256KB (85.5K x 24) FLASH 28-SOIC

Copy   dsPIC dsPIC™ 33EV Microcontroller IC 16-Bit 70 MIPs 256KB (85.5K x 24) FLASH 28-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series dsPIC™ 33EV
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor dsPIC
Core Size 16-Bit
Speed 70 MIPs
Connectivity CANbus, I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O 21
Program Memory Size 256KB (85.5K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 16
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters A/D 11x10/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Base Part Number DSPIC33EV256
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • DV007004 - Microchip Technology | DV007004-ND DigiKey Electronics
  • DV007004
  • Microchip Technology
  • PROGRAMMER UNIVERSAL PM3
  • Unit Price $921.85000
  • DV007004-ND
  • DM330018 - Microchip Technology | DM330018-ND DigiKey Electronics
  • DM330018
  • Microchip Technology
  • STARTER KIT DSPIC33EV 5V CAN-LIN
  • Unit Price $88.98000
  • DM330018-ND
  • AC164339 - Microchip Technology | AC164339-ND DigiKey Electronics
  • AC164339
  • Microchip Technology
  • MODULE SKT FOR PM3 28SOIC
  • Unit Price $211.34000
  • AC164339-ND
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
You May Also Be Interested In
  • MCP3553-E/SN - Microchip Technology | MCP3553-E/SN-ND DigiKey Electronics
  • MCP3553-E/SN
  • Microchip Technology
  • IC ADC 22BIT 2.7V 1CH SPI 8SOIC
  • Unit Price $4.10000
  • MCP3553-E/SN-ND
  • MCP1702-2502E/TO - Microchip Technology | MCP1702-2502E/TO-ND DigiKey Electronics
  • MCP1702-2502E/TO
  • Microchip Technology
  • IC REG LINEAR 2.5V 250MA TO92-3
  • Unit Price $0.49000
  • MCP1702-2502E/TO-ND
Additional Resources
Standard Package ? 1
Other Names DSPIC33EV256GM102T-I/SOCT
Alternate Package | This part is also available in the following packaging:

02:51:00 12/10/2018