Add To Favorites
DSPIC33EV256GM102T-I/MM dsPIC dsPIC™ 33EV Microcontroller IC 16-Bit 70 MIPs 256KB (85.5K x 24) FLASH 28-QFN-S (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
25 3.41960 $85.49
100 3.10030 $310.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DSPIC33EV256GM102T-I/MMCT-ND
Copy   DSPIC33EV256GM102T-I/MMCT-ND
Quantity Available 1,288
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSPIC33EV256GM102T-I/MM

Copy   DSPIC33EV256GM102T-I/MM
Description IC MCU 16BIT 256KB FLASH 28QFN
Copy   IC MCU 16BIT 256KB FLASH 28QFN
Detailed Description

dsPIC dsPIC™ 33EV Microcontroller IC 16-Bit 70 MIPs 256KB (85.5K x 24) FLASH 28-QFN-S (6x6)

Copy   dsPIC dsPIC™ 33EV Microcontroller IC 16-Bit 70 MIPs 256KB (85.5K x 24) FLASH 28-QFN-S (6x6)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series dsPIC™ 33EV
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor dsPIC
Core Size 16-Bit
Speed 70 MIPs
Connectivity CANbus, I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O 21
Program Memory Size 256KB (85.5K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 16
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters A/D 11x10/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN-S (6x6)
Base Part Number DSPIC33EV256
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DV007004 - Microchip Technology | DV007004-ND DigiKey Electronics
  • DV007004
  • Microchip Technology
  • PROGRAMMER UNIVERSAL PM3
  • Unit Price $895.00000
  • DV007004-ND
  • DM330018 - Microchip Technology | DM330018-ND DigiKey Electronics
  • DM330018
  • Microchip Technology
  • STARTER KIT DSPIC33EV 5V CAN-LIN
  • Unit Price $86.39000
  • DM330018-ND
  • AC164336 - Microchip Technology | AC164336-ND DigiKey Electronics
  • AC164336
  • Microchip Technology
  • MODULE SOCKET FOR PM3 28/44QFN
  • Unit Price $313.19000
  • AC164336-ND
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
You May Also Be Interested In
  • LM7332MM/NOPB - Texas Instruments | LM7332MM/NOPBCT-ND DigiKey Electronics
  • LM7332MM/NOPB
  • Texas Instruments
  • IC OPAMP GP 21MHZ RRO 8VSSOP
  • Unit Price $2.67000
  • LM7332MM/NOPBCT-ND
  • NJM78L06UA-TE1 - NJR Corporation/NJRC | NJM78L06UA-TE1CT-ND DigiKey Electronics
  • NJM78L06UA-TE1
  • NJR Corporation/NJRC
  • IC REG LINEAR 6V 100MA SOT89-3
  • Unit Price $0.65000
  • NJM78L06UA-TE1CT-ND
  • 2SC4081U3T106R - Rohm Semiconductor | 2SC4081U3T106RCT-ND DigiKey Electronics
  • 2SC4081U3T106R
  • Rohm Semiconductor
  • GENERAL PURPOSE SMALL SIGNAL AMP
  • Unit Price $0.23000
  • 2SC4081U3T106RCT-ND
  • DF13-6P-1.25DSA - Hirose Electric Co Ltd | H2195-ND DigiKey Electronics
  • DF13-6P-1.25DSA
  • Hirose Electric Co Ltd
  • CONN HEADER VERT 6POS 1.25MM
  • Unit Price $0.47000
  • H2195-ND
  • 0533980571 - Molex, LLC | WM7609CT-ND DigiKey Electronics
  • 0533980571
  • Molex, LLC
  • CONN HEADER SMD 5POS 1.25MM
  • Unit Price $1.32000
  • WM7609CT-ND
Additional Resources
Standard Package ? 1
Other Names DSPIC33EV256GM102T-I/MMCT
Alternate Package | This part is also available in the following packaging:

13:31:26 1/22/2019