Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number DSPIC33EV128GM002-E/SS-ND
Quantity Available 0

Manufacturer Part Number


Description IC MCU 16BIT 128KB FLASH 28SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

dsPIC Automotive, AEC-Q100, dsPIC™ 33EV Microcontroller IC 16-Bit 60 MIPs 128KB (43K x 24) FLASH 28-SSOP

Product Attributes Select All
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, dsPIC™ 33EV
Packaging ? Tube ?
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 60 MIPs
Connectivity I²C, IrDA, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 21
Program Memory Size 128KB (43K x 24)
Program Memory Type FLASH
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters A/D 11x10/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
For Use With
Additional Resources
Standard Package ? 47

19:41:43 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
282 2.76660 $780.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback