Add To Favorites
DSPIC33EP64GP502-E/SS dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 64KB (22K x 24) FLASH 28-SSOP
Product Overview
Digi-Key Part Number DSPIC33EP64GP502-E/SS-ND
Copy   DSPIC33EP64GP502-E/SS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSPIC33EP64GP502-E/SS

Copy   DSPIC33EP64GP502-E/SS
Description IC MCU 16BIT 64KB FLASH 28SSOP
Copy   IC MCU 16BIT 64KB FLASH 28SSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 64KB (22K x 24) FLASH 28-SSOP

Copy   dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 64KB (22K x 24) FLASH 28-SSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series dsPIC™ 33EP
Packaging ? Tube ?
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 60 MIPs
Connectivity CANbus, I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 21
Program Memory Size 64KB (22K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 16
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 6x10b/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number DSPIC33EP64GP502
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • PG164130 - Microchip Technology | PG164130-ND DigiKey Electronics
  • PG164130
  • Microchip Technology
  • PROGRAMMER MCU PICKIT 3
  • Unit Price $49.39000
  • PG164130-ND
  • DV164035 - Microchip Technology | DV164035-ND DigiKey Electronics
  • DV164035
  • Microchip Technology
  • MPLAB ICD3 DEBUGGER/PROGRAMMER
  • Unit Price $205.95000
  • DV164035-ND
  • DV244005 - Microchip Technology | DV244005-ND DigiKey Electronics
  • DV244005
  • Microchip Technology
  • KIT PROBE MPLAB REAL ICE
  • Unit Price $514.98000
  • DV244005-ND
Additional Resources
Standard Package ? 47
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
282 2.41021 $679.68

Submit a request for quotation on quantities greater than those displayed.

14:38:44 9/19/2018