Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number DSPIC33EP16GS502-E/2N-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DSPIC33EP16GS502-E/2N

Description IC MCU 16BIT 16KB FLASH 28UQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

dsPIC Automotive, AEC-Q100, dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 16KB (16K x 8) FLASH 28-UQFN (6x6)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, dsPIC™ 33EP
Packaging ? Tube ?
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 60 MIPs
Connectivity I²C, IrDA, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 21
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 12x12b, D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 28-UQFN Exposed Pad
Supplier Device Package 28-UQFN (6x6)
 
Additional Resources
Standard Package ? 61

20:37:20 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
305 2.74541 $837.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback