Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number DSPIC33EP128GM310-H/BG-ND
Quantity Available 0

Manufacturer Part Number


Description IC MCU 16BIT 128KB FLASH 121BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 128KB (43K x 24) FLASH 121-TFBGA (10x10)

Product Attributes Select All
Manufacturer Microchip Technology
Series dsPIC™ 33EP
Packaging ? Tray ?
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed -
Connectivity I²C, IrDA, LIN, QEI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, I²S, Motor Control PWM, POR, PWM, WDT
Number of I/O 85
Program Memory Size 128KB (43K x 24)
Program Memory Type FLASH
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) -
Data Converters A/D 49x10b/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 121-TFBGA
Supplier Device Package 121-TFBGA (10x10)
Base Part Number DSPIC33EP128GM310
For Use With
Additional Resources
Standard Package ? 184

06:12:41 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
184 6.97484 $1,283.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback