DSC8001BL5T XO (Standard) CMOS 1MHz ~ 150MHz Programmable Oscillator 1.8 V ~ 3.3 V Standby 4-SMD, No Lead
Product Overview
Digi-Key Part Number DSC8001BL5T-ND
Copy   DSC8001BL5T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC8001BL5T

Copy   DSC8001BL5T
Description MEMS OSC PROG BLANK 1MHZ-150MHZ
Copy   MEMS OSC PROG BLANK 1MHZ-150MHZ
Detailed Description

XO (Standard) CMOS 1MHz ~ 150MHz Programmable Oscillator 1.8 V ~ 3.3 V Standby 4-SMD, No Lead

Copy   XO (Standard) CMOS 1MHz ~ 150MHz Programmable Oscillator 1.8 V ~ 3.3 V Standby 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series DSC8001
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 150MHz
Function Standby
Output CMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±10ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 105°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 12.2mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • DSC-PROG-5032 - Microchip Technology | DSC-PROG-5032-ND DigiKey Electronics
  • DSC-PROG-5032
  • Microchip Technology
  • 5032 SOCKET CARD WITH 10 BLANK D
  • Unit Price $39.99000
  • DSC-PROG-5032-ND
  • DSC-PROG-3225 - Microchip Technology | DSC-PROG-3225-ND DigiKey Electronics
  • DSC-PROG-3225
  • Microchip Technology
  • 3225 SOCKET CARD WITH 10 BLANK D
  • Unit Price $39.99000
  • DSC-PROG-3225-ND
  • DSC-PROG-7050 - Microchip Technology | DSC-PROG-7050-ND DigiKey Electronics
  • DSC-PROG-7050
  • Microchip Technology
  • 7050 SOCKET CARD WITH 10 BLANK D
  • Unit Price $39.99000
  • DSC-PROG-7050-ND
  • DSC-PROG-2520 - Microchip Technology | DSC-PROG-2520-ND DigiKey Electronics
  • DSC-PROG-2520
  • Microchip Technology
  • 2520 SOCKET CARD WITH 10 BLANK D
  • Unit Price $39.99000
  • DSC-PROG-2520-ND
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 576-4660-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 648 - Immediate
  • Unit Price: $2.31000

12:34:09 1/23/2019