USD
Favorite

DSC6101ME2A-000.0000T XO (Standard) CMOS 1MHz ~ 100MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-SMD, No Lead
Price & Procurement
950 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
25 0.78000 $19.50
100 0.71000 $71.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

DSC6101ME2A-000.0000T

Datasheet
Digi-Key Part Number DSC6101ME2A-000.0000TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSC6101ME2A-000.0000T
Copy  
Description MEMS OSC PROG BLANK 1MHZ-100MHZ
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

XO (Standard) CMOS 1MHz ~ 100MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series DSC61XX
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 100MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.71V ~ 3.63V
Frequency Stability -
Frequency Stability (Total) ±25ppm
Operating Temperature -20°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 3mA (Typ)
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DSC-PROG-2016

2016 SOCKET CARD WITH 10 BLANK D

Microchip Technology

$39.99000 Details

DSC-PROG-1612

1612 SOCKET CARD WITH 10 BLANK D

Microchip Technology

$39.99000 Details
Associated Product

DSC6101ME2A-PROGRAMMABLE

MEMS OSC PROG XO CMOS 1.71V

Microchip Technology

$7.50000 Details
Additional Resources
Standard Package 1
Other Names DSC6101ME2A-000.0000TCT