Add To Favorites
DSC6101CI1A-012.0000T 12MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
25 0.73120 $18.28
100 0.66950 $66.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DSC6101CI1A-012.0000TCT-ND
Copy   DSC6101CI1A-012.0000TCT-ND
Quantity Available 3,946
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC6101CI1A-012.0000T

Copy   DSC6101CI1A-012.0000T
Description MEMS OSC XO 12.0000MHZ CMOS SMD
Copy   MEMS OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead

Copy   12MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets DSC61xx
Online Catalog DSC61XX Series
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series DSC61XX
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 12MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V ~ 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 3mA (Typ)
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.89mm)
Current - Supply (Disable) (Max) 80µA (Typ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EP53A8LQA - Intel | 544-3091-1-ND DigiKey Electronics
  • EP53A8LQA
  • Intel
  • DC DC CONVERTER 0.6-5V 5W
  • Unit Price $3.75000
  • 544-3091-1-ND
  • LTC2387IUH-18#PBF - Linear Technology/Analog Devices | LTC2387IUH-18#PBF-ND DigiKey Electronics
  • LTC2387IUH-18#PBF
  • Linear Technology/Analog Devices
  • IC ADC 18BIT SAR 32QFN
  • Unit Price $78.40000
  • LTC2387IUH-18#PBF-ND
  • STM32F756NGH6 - STMicroelectronics | 497-16250-ND DigiKey Electronics
  • STM32F756NGH6
  • STMicroelectronics
  • IC MCU 32BIT 1MB FLASH 216TFBGA
  • Unit Price $17.60000
  • 497-16250-ND
Additional Resources
Standard Package ? 1
Other Names DSC6101CI1A-012.0000TCT
Alternate Package | This part is also available in the following packaging:

16:57:28 8/18/2019