USD
Favorite

DSC6021CI2A-009TT CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VDFN
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
25 0.73000 $18.25
100 0.67000 $67.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DSC6021CI2A-009TTTR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.67000
  • Cut Tape (CT)  : DSC6021CI2A-009TTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.88000
  • Tube  : DSC6021CI2A-009T-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,100 - Immediate
  • Unit Price: $0.88000

DSC6021CI2A-009TT

Datasheet
Digi-Key Part Number DSC6021CI2A-009TTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSC6021CI2A-009TT
Copy  
Description MEMS OSC XO 1.71V-3.63V 4SMD
Copy  
Detailed Description

CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VDFN

Copy  
Documents & Media
Datasheets DSC60xx
PCN Design/Specification DSC60yy Datasheet 5/Dec/2018
HTML Datasheet DSC60xx
Online Catalog DSC60XX Series
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series DSC60XX
Packaging Digi-Reel® 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency - Output 1 25Mhz, 50MHz
Frequency - Output 2 -
Frequency - Output 3 -
Frequency - Output 4 -
Function -
Output CMOS
Voltage - Supply 1.71V ~ 3.63V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.3mA (Typ)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.035" (0.90mm)
Package / Case 4-VDFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DSC6021CI2A-009TTDKR