DSC400-4444Q0038KI1 HCSL XO (Standard) Pin Configurable Oscillator 2.25 V ~ 3.6 V 20-VFQFN Exposed Pad
Product Overview
Digi-Key Part Number 576-5032-5-ND
Copy   576-5032-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC400-4444Q0038KI1

Copy   DSC400-4444Q0038KI1
Description MEMS OSC XO 2.25V-3.6V 20VFQFN
Copy   MEMS OSC XO 2.25V-3.6V 20VFQFN
Detailed Description

HCSL XO (Standard) Pin Configurable Oscillator 2.25 V ~ 3.6 V 20-VFQFN Exposed Pad

Copy   HCSL XO (Standard) Pin Configurable Oscillator 2.25 V ~ 3.6 V 20-VFQFN Exposed Pad
Documents & Media
Datasheets DSC400 Datasheet
PCN Design/Specification DSC400 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series DSC400
Packaging ? Tube ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency - Output 1 100MHz, 156.25MHz
Frequency - Output 2 156.25MHz
Frequency - Output 3 156.25MHz
Frequency - Output 4 100MHz, 156.25MHz
Function Enable/Disable
Output HCSL
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) -
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height 0.035" (0.90mm)
Package / Case 20-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 72
Other Names 576-5032-5
DSC400-4444Q0038KI1-ND
Alternate Package | This part is also available in the following packaging:

09:03:58 12/18/2018