Add To Favorites
DSC1124CI1-156.2500TA 156.25MHz XO (Standard) HCSL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.15000 $3.15
25 2.62640 $65.66
100 2.38960 $238.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DSC1124CI1-156.2500TACT-ND
Copy   DSC1124CI1-156.2500TACT-ND
Quantity Available 660
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC1124CI1-156.2500TA

Copy   DSC1124CI1-156.2500TA
Description MEMS OSC XO 156.2500MHZ HCSL SMD
Copy   MEMS OSC XO 156.2500MHZ HCSL SMD
Detailed Description

156.25MHz XO (Standard) HCSL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead

Copy   156.25MHz XO (Standard) HCSL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series DSC1124
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator MEMS
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output HCSL
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 42mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 22mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DSC1124CI1-156.2500TACT
Alternate Package | This part is also available in the following packaging:

08:51:59 1/19/2019