Add To Favorites
DSC1123CI2-156.2500 156.25MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
25 1.87480 $46.87
100 1.70980 $170.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-4650-ND
Copy   576-4650-ND
Quantity Available 2,828
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC1123CI2-156.2500

Copy   DSC1123CI2-156.2500
Description MEMS OSC XO 156.2500MHZ LVDS SMD
Copy   MEMS OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

156.25MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead

Copy   156.25MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series DSC1123
Packaging ? Tube ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 32mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 22mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DSC1123CI2-156.2500T - Microchip Technology | DSC1123CI2-156.2500TCT-ND DigiKey Electronics
  • DSC1123CI2-156.2500T
  • Microchip Technology
  • MEMS OSC XO 156.2500MHZ LVDS SMD
  • Unit Price $2.26000
  • DSC1123CI2-156.2500TCT-ND
  • DSC1103DL2-156.2500 - Microchip Technology | DSC1103DL2-156.2500-ND DigiKey Electronics
  • DSC1103DL2-156.2500
  • Microchip Technology
  • MEMS OSC XO 156.2500MHZ LVDS SMD
  • Unit Price $2.43000
  • DSC1103DL2-156.2500-ND
  • TXB0104PWR - Texas Instruments | 296-21929-1-ND DigiKey Electronics
  • TXB0104PWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 14TSSOP
  • Unit Price $1.32000
  • 296-21929-1-ND
  • MAX3221MDBREP - Texas Instruments | 296-22180-1-ND DigiKey Electronics
  • MAX3221MDBREP
  • Texas Instruments
  • IC RS232 LINE DVR/RCVR 16-SSOP
  • Unit Price $6.28000
  • 296-22180-1-ND
  • 85411AMILF - IDT, Integrated Device Technology Inc | 800-2073-ND DigiKey Electronics
  • 85411AMILF
  • IDT, Integrated Device Technology Inc
  • IC CLK BUFFER 1:2 650MHZ 8SOIC
  • Unit Price $11.13000
  • 800-2073-ND
Additional Resources
Standard Package ? 110
Other Names 576-4650
Alternate Package | This part is also available in the following packaging:

16:31:57 12/16/2018