Add To Favorites
DSC1123CI2-100.0000T 100MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
50 1.87460 $93.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DSC1123CI2-100.0000TCT-ND
Copy   DSC1123CI2-100.0000TCT-ND
Quantity Available 848
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC1123CI2-100.0000T

Copy   DSC1123CI2-100.0000T
Description MEMS OSC XO 100.0000MHZ LVDS SMD
Copy   MEMS OSC XO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

100MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead

Copy   100MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series DSC1123
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 32mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 22mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • EN5335QI - Intel | 544-2851-1-ND DigiKey Electronics
  • EN5335QI
  • Intel
  • DC DC CONVERTER 0.8-3.3V 10W
  • Unit Price $8.25000
  • 544-2851-1-ND
  • AP2186SG-13 - Diodes Incorporated | AP2186SGDICT-ND DigiKey Electronics
  • AP2186SG-13
  • Diodes Incorporated
  • IC USB PWR SWITCH 1.5A DUAL 8SOP
  • Unit Price $1.59000
  • AP2186SGDICT-ND
  • TPS79901DRVR - Texas Instruments | 296-27114-1-ND DigiKey Electronics
  • TPS79901DRVR
  • Texas Instruments
  • IC REG LINEAR POS ADJ 200MA 6SON
  • Unit Price $0.90000
  • 296-27114-1-ND
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 576-4647-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,138 - Immediate
  • Unit Price: $2.26000

11:57:14 1/21/2019