Add To Favorites
DSC1123CI1-156.2500 156.25MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
25 1.87480 $46.87
100 1.70980 $170.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-4645-ND
Copy   576-4645-ND
Quantity Available 356
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC1123CI1-156.2500

Copy   DSC1123CI1-156.2500
Description MEMS OSC XO 156.2500MHZ LVDS SMD
Copy   MEMS OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

156.25MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead

Copy   156.25MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series DSC1123
Packaging ? Tube ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 32mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 22mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DSC1001CL1-033.3333 - Microchip Technology | DSC1001CL1-033.3333-ND DigiKey Electronics
  • DSC1001CL1-033.3333
  • Microchip Technology
  • MEMS OSC XO 33.3333MHZ CMOS SMD
  • Unit Price $1.58000
  • DSC1001CL1-033.3333-ND
  • DSC1123CI1-027.0000 - Microchip Technology | DSC1123CI1-027.0000-ND DigiKey Electronics
  • DSC1123CI1-027.0000
  • Microchip Technology
  • MEMS OSC XO 27.0000MHZ LVDS SMD
  • Unit Price $2.26000
  • DSC1123CI1-027.0000-ND
Additional Resources
Standard Package ? 110
Other Names 576-4645
Alternate Package | This part is also available in the following packaging:

00:03:35 1/20/2019