Add To Favorites
DSC1123BI5-156.2500T 156.25MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
50 2.43080 $121.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DSC1123BI5-156.2500TCT-ND
Copy   DSC1123BI5-156.2500TCT-ND
Quantity Available 993
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC1123BI5-156.2500T

Copy   DSC1123BI5-156.2500T
Description OSC MEMS 156.2500MHZ LVDS SMD
Copy   OSC MEMS 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

156.25MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead

Copy   156.25MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series DSC1123
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 32mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 22mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MIC69153YME-TR - Microchip Technology | 576-3223-1-ND DigiKey Electronics
  • MIC69153YME-TR
  • Microchip Technology
  • IC REG LINEAR POS ADJ 1.5A 8SOIC
  • Unit Price $2.02000
  • 576-3223-1-ND
  • 854S01AKILF - IDT, Integrated Device Technology Inc | 800-2561-ND DigiKey Electronics
  • 854S01AKILF
  • IDT, Integrated Device Technology Inc
  • IC CLK MULTPX 2:1 2.5GHZ 16VFQFN
  • Unit Price $12.13000
  • 800-2561-ND
  • G10-1GHT-035 - Bel Fuse Inc. | 507-1822-ND DigiKey Electronics
  • G10-1GHT-035
  • Bel Fuse Inc.
  • CONN MAGJACK 1PORT 10G BASE-T
  • Unit Price $9.45000
  • 507-1822-ND
  • DSC1103BI2-148.5000 - Microchip Technology | DSC1103BI2-148.5000-ND DigiKey Electronics
  • DSC1103BI2-148.5000
  • Microchip Technology
  • OSC MEMS 148.5000MHZ LVDS SMD
  • Unit Price $2.37000
  • DSC1103BI2-148.5000-ND
Additional Resources
Standard Package ? 1
Other Names DSC1123BI5-156.2500TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : DSC1123BI5-156.2500-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 23 - Immediate
  • Unit Price: $2.91000

22:13:17 10/16/2018