Add To Favorites
DSC1123AI2-125.0000 125MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
25 1.93640 $48.41
100 1.76130 $176.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-4641-ND
Copy   576-4641-ND
Quantity Available 425
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC1123AI2-125.0000

Copy   DSC1123AI2-125.0000
Description MEMS OSC XO 125.0000MHZ LVDS SMD
Copy   MEMS OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

125MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead Exposed Pad

Copy   125MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead Exposed Pad
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series DSC1123
Packaging ? Tube ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 32mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead Exposed Pad
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 22mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT8640HUDC#PBF - Linear Technology/Analog Devices | LT8640HUDC#PBF-ND DigiKey Electronics
  • LT8640HUDC#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 5A 18QFN
  • Unit Price $10.97000
  • LT8640HUDC#PBF-ND
Additional Resources
Standard Package ? 50
Other Names 576-4641
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC1123AI2-125.0000T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.76131

06:18:07 1/19/2019