Add To Favorites
DSC1122CI5-200.0000 200MHz XO (Standard) LVPECL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
25 2.34840 $58.71
100 2.13210 $213.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-4628-ND
Copy   576-4628-ND
Quantity Available 100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC1122CI5-200.0000

Copy   DSC1122CI5-200.0000
Description MEMS OSC XO 200.0000MHZ LVPECL
Copy   MEMS OSC XO 200.0000MHZ LVPECL
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

200MHz XO (Standard) LVPECL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead

Copy   200MHz XO (Standard) LVPECL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series DSC1122
Packaging ? Tube ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 200MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 58mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 22mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 110
Other Names 576-4628
Alternate Package | This part is also available in the following packaging:

13:54:00 12/15/2018