Add To Favorites
DSC1122AI2-106.2500 106.25MHz XO (Standard) LVPECL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
10 3.13600 $31.36
50 2.98700 $149.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-4621-ND
Copy   576-4621-ND
Quantity Available 150
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC1122AI2-106.2500

Copy   DSC1122AI2-106.2500
Description MEMS OSC XO 106.2500MHZ LVPECL
Copy   MEMS OSC XO 106.2500MHZ LVPECL
Detailed Description

106.25MHz XO (Standard) LVPECL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead Exposed Pad

Copy   106.25MHz XO (Standard) LVPECL Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead Exposed Pad
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series DSC1122
Packaging ? Tube ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 106.25MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 58mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead Exposed Pad
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 22mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 576-4621
Alternate Package | This part is also available in the following packaging:

00:10:31 1/23/2019