Add To Favorites
DSC1103DI2-312.5000 312.5MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Standby (Power Down) 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
25 1.87480 $46.87
100 1.70980 $170.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DSC1103DI2-312.5000-ND
Copy   DSC1103DI2-312.5000-ND
Quantity Available 216
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC1103DI2-312.5000

Copy   DSC1103DI2-312.5000
Description MEMS OSC XO 312.5000MHZ LVDS SMD
Copy   MEMS OSC XO 312.5000MHZ LVDS SMD
Detailed Description

312.5MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Standby (Power Down) 6-SMD, No Lead

Copy   312.5MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Standby (Power Down) 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series DSC1103
Packaging ? Tube ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 312.5MHz
Function Standby (Power Down)
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 32mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 95µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TPS74801DRCR - Texas Instruments | 296-21563-1-ND DigiKey Electronics
  • TPS74801DRCR
  • Texas Instruments
  • IC REG LIN POS ADJ 1.5A 10VSON
  • Unit Price $2.14000
  • 296-21563-1-ND
  • TPS54527DDAR - Texas Instruments | 296-29481-1-ND DigiKey Electronics
  • TPS54527DDAR
  • Texas Instruments
  • IC REG BUCK ADJ 5A SYNC 8SOPWR
  • Unit Price $2.54000
  • 296-29481-1-ND
  • 5005 - Keystone Electronics | 36-5005-ND DigiKey Electronics
  • 5005
  • Keystone Electronics
  • PC TEST POINT COMPACT RED
  • Unit Price $0.35000
  • 36-5005-ND
  • 0747500021 - Molex, LLC | WM1159-ND DigiKey Electronics
  • 0747500021
  • Molex, LLC
  • CONN QSFP+ CAGE PRESS-FIT R/A
  • Unit Price $11.20000
  • WM1159-ND
  • AP7331-18WG-7 - Diodes Incorporated | AP7331-18WG-7DICT-ND DigiKey Electronics
  • AP7331-18WG-7
  • Diodes Incorporated
  • IC REG LINEAR 1.8V 300MA SOT25
  • Unit Price $0.46000
  • AP7331-18WG-7DICT-ND
Additional Resources
Standard Package ? 140

02:38:25 1/18/2019