Add To Favorites
DSC1103CI1-125.0000T 125MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Standby (Power Down) 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
50 1.91580 $95.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DSC1103CI1-125.0000TCT-ND
Copy   DSC1103CI1-125.0000TCT-ND
Quantity Available 321
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC1103CI1-125.0000T

Copy   DSC1103CI1-125.0000T
Description MEMS OSC XO 125.0000MHZ LVDS SMD
Copy   MEMS OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

125MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Standby (Power Down) 6-SMD, No Lead

Copy   125MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Standby (Power Down) 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series DSC1103
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 125MHz
Function Standby (Power Down)
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 32mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 95µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MPZ1608S221ATA00 - TDK Corporation | 445-1565-1-ND DigiKey Electronics
  • MPZ1608S221ATA00
  • TDK Corporation
  • FERRITE BEAD 220 OHM 0603 1LN
  • Unit Price $0.10000
  • 445-1565-1-ND
  • SM6T18CA - STMicroelectronics | 497-3717-1-ND DigiKey Electronics
  • SM6T18CA
  • STMicroelectronics
  • TVS DIODE 15.3V 32.5V SMB
  • Unit Price $0.52000
  • 497-3717-1-ND
  • EVP-AA402W - Panasonic Electronic Components | P13349SCT-ND DigiKey Electronics
  • EVP-AA402W
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price $0.92000
  • P13349SCT-ND
  • EVP-AA602W - Panasonic Electronic Components | P13350SCT-ND DigiKey Electronics
  • EVP-AA602W
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price $0.92000
  • P13350SCT-ND
  • 1825059-1 - TE Connectivity ALCOSWITCH Switches | 1825059-1-ND DigiKey Electronics
  • 1825059-1
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH SLIDE DIP SPST 100MA 24V
  • Unit Price $0.73000
  • 1825059-1-ND
Additional Resources
Standard Package ? 1
Other Names DSC1103CI1-125.0000TCT
Alternate Package | This part is also available in the following packaging:

06:49:32 1/19/2019