Add To Favorites
DSC1103CE1-156.2500T 156.25MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Standby (Power Down) 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
50 1.87460 $93.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DSC1103CE1-156.2500TCT-ND
Copy   DSC1103CE1-156.2500TCT-ND
Quantity Available 353
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC1103CE1-156.2500T

Copy   DSC1103CE1-156.2500T
Description MEMS OSC XO 156.2500MHZ LVDS SMD
Copy   MEMS OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

156.25MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Standby (Power Down) 6-SMD, No Lead

Copy   156.25MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.6 V Standby (Power Down) 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series DSC1103
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 156.25MHz
Function Standby (Power Down)
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 32mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 95µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DSC1103CE1-156.2500TCT
Alternate Package | This part is also available in the following packaging:

21:19:17 1/21/2019