Photo Not Available
DSC1101CE2-049.1520T 49.152MHz XO (Standard) CMOS Oscillator 2.25 V ~ 3.6 V Standby (Power Down) 6-SMD, No Lead
Product Overview
Digi-Key Part Number DSC1101CE2-049.1520T-ND
Copy   DSC1101CE2-049.1520T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC1101CE2-049.1520T

Copy   DSC1101CE2-049.1520T
Description MEMS OSC XO 49.1520MHZ CMOS SMD
Copy   MEMS OSC XO 49.1520MHZ CMOS SMD
Detailed Description

49.152MHz XO (Standard) CMOS Oscillator 2.25 V ~ 3.6 V Standby (Power Down) 6-SMD, No Lead

Copy   49.152MHz XO (Standard) CMOS Oscillator 2.25 V ~ 3.6 V Standby (Power Down) 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series DSC1101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 49.152MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 95µA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:

09:52:58 12/11/2018