Add To Favorites
DSC1101BI5-133.0000 133MHz XO (Standard) CMOS Oscillator 2.25 V ~ 3.6 V Standby (Power Down) 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.13000 $2.13
25 1.77160 $44.29
100 1.60680 $160.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DSC1101BI5-133.0000-ND
Copy   DSC1101BI5-133.0000-ND
Quantity Available 199
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC1101BI5-133.0000

Copy   DSC1101BI5-133.0000
Description OSC MEMS 133.0000MHZ CMOS SMD
Copy   OSC MEMS 133.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

133MHz XO (Standard) CMOS Oscillator 2.25 V ~ 3.6 V Standby (Power Down) 6-SMD, No Lead

Copy   133MHz XO (Standard) CMOS Oscillator 2.25 V ~ 3.6 V Standby (Power Down) 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series DSC1101
Packaging ? Tube ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 133MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 95µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTST-C191KGKT - Lite-On Inc. | 160-1446-1-ND DigiKey Electronics
  • LTST-C191KGKT
  • Lite-On Inc.
  • LED GREEN CLEAR SMD
  • Unit Price $0.29000
  • 160-1446-1-ND
  • PMEG2020EH,115 - Nexperia USA Inc. | 1727-3862-1-ND DigiKey Electronics
  • PMEG2020EH,115
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 20V 2A SOD123F
  • Unit Price $0.40000
  • 1727-3862-1-ND
  • B39921B3728U410 - Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) | 495-7429-1-ND DigiKey Electronics
  • B39921B3728U410
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • FILTER SAW 915MHZ 6SMD
  • Unit Price $1.89000
  • 495-7429-1-ND
Additional Resources
Standard Package ? 72
Alternate Package | This part is also available in the following packaging:

16:58:46 10/15/2018