USD
Favorite

DSC1001DI2-012.2880T 12.288MHz XO (Standard) CMOS Oscillator 1.8 ~ 3.3V Standby (Power Down) 4-VDFN
Price & Procurement
915 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
25 0.79000 $19.75
100 0.72000 $72.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

DSC1001DI2-012.2880T

Datasheet
Digi-Key Part Number DSC1001DI2-012.2880TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSC1001DI2-012.2880T
Copy  
Description MEMS OSC XO 12.2880MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

12.288MHz XO (Standard) CMOS Oscillator 1.8 ~ 3.3V Standby (Power Down) 4-VDFN

Copy  
Documents & Media
Datasheets DSC1001,3,4
Featured Product DSC1001 CMOS Oscillators
PCN Design/Specification DSC1001/3/4 06/Sep/2017
PCN Assembly/Origin Mult Dev 07/Jan/2020
DSCxxx/DSAxxx 26/Feb/2020
PCN Packaging Packing Changes 10/Oct/2016
Mult Devices 17/Nov/2017
EDA / CAD Models Download from Ultra Librarian
Online Catalog DSC1001 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series DSC1001
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 12.288MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8 ~ 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 6.3mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-VDFN
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names DSC1001DI2-012.2880TCT