USD
Favorite

DSC1001DI2-004.0960T 4.096MHz XO (Standard) CMOS Oscillator 1.8 ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
629 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
25 0.79000 $19.75
100 0.72000 $72.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

DSC1001DI2-004.0960T

Datasheet
Digi-Key Part Number DSC1001DI2-004.0960CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSC1001DI2-004.0960T
Copy  
Description MEMS OSC XO 4.0960MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4.096MHz XO (Standard) CMOS Oscillator 1.8 ~ 3.3V Standby (Power Down) 4-SMD, No Lead

Copy  
Documents & Media
Datasheets DSC1001,3,4
Featured Product DSC1001 CMOS Oscillators
PCN Design/Specification DSC1001/3/4 06/Sep/2017
PCN Assembly/Origin Mult Dev 07/Jan/2020
DSCxxx/DSAxxx 26/Feb/2020
PCN Packaging Packing Changes 10/Oct/2016
Mult Devices 17/Nov/2017
EDA / CAD Models Download from Ultra Librarian
Online Catalog DSC1001 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series DSC1001
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 4.096MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8 ~ 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 6.3mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMP100MC-400

THYRISTOR 400V 300A DO214AA

STMicroelectronics

$1.02000 Details
Additional Resources
Standard Package 1
Other Names DSC1001DI2-004.0960CT