Add To Favorites
DSC1001DI1-050.0000T 50MHz XO (Standard) CMOS Oscillator 1.8 ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
25 0.77240 $19.31
100 0.70040 $70.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DSC1001DI1-050.0000TCT-ND
Copy   DSC1001DI1-050.0000TCT-ND
Quantity Available 3,796
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC1001DI1-050.0000T

Copy   DSC1001DI1-050.0000T
Description MEMS OSC XO 50.0000MHZ CMOS SMD
Copy   MEMS OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

50MHz XO (Standard) CMOS Oscillator 1.8 ~ 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   50MHz XO (Standard) CMOS Oscillator 1.8 ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series DSC1001
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 50MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8 ~ 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 7.2mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MAX3232IDWR - Texas Instruments | 296-13099-1-ND DigiKey Electronics
  • MAX3232IDWR
  • Texas Instruments
  • IC TRANSCEIVER FULL 2/2 16SOIC
  • Unit Price $2.08000
  • 296-13099-1-ND
  • NCP511SN33T1G - ON Semiconductor | NCP511SN33T1GOSCT-ND DigiKey Electronics
  • NCP511SN33T1G
  • ON Semiconductor
  • IC REG LINEAR 3.3V 150MA 5TSOP
  • Unit Price $0.58000
  • NCP511SN33T1GOSCT-ND
  • TPS79918QDDCRQ1 - Texas Instruments | 296-24781-1-ND DigiKey Electronics
  • TPS79918QDDCRQ1
  • Texas Instruments
  • IC REG LINEAR 1.8V 200MA SOT23-5
  • Unit Price $0.99000
  • 296-24781-1-ND
  • BTS3408GXUMA2 - Infineon Technologies | BTS3408GXUMA2CT-ND DigiKey Electronics
  • BTS3408GXUMA2
  • Infineon Technologies
  • IC SWITCH LOW SIDE DUAL 8DSO
  • Unit Price $2.05000
  • BTS3408GXUMA2CT-ND
  • NCV330MUTBG - ON Semiconductor | NCV330MUTBG-ND DigiKey Electronics
  • NCV330MUTBG
  • ON Semiconductor
  • IC LOAD SWITCH 3A SOFT ST 4UDFN
  • Unit Price $0.23200
  • NCV330MUTBG-ND
Additional Resources
Standard Package ? 1
Other Names DSC1001DI1-050.0000TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 576-4968-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 775 - Immediate
  • Unit Price: $0.93000

23:33:15 8/23/2019