• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number DSC1001DC5-037.4000-ND
Quantity Available 0

Manufacturer Part Number


Description OSC MEMS 37.4MHZ CMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

37.4MHz MEMS (Silicon) CMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead

Documents & Media
Datasheets DSC1001,3,4
Mfg Application Notes Clock System Design
High-Speed PECL and LVPECL Termination
Product Training Modules Oscillator Immuntiy to Shock and Vibration
Design Resources DSC1001 Development Tool Selector
Featured Product DSC1001 CMOS Oscillators
PCN Design/Specification DSC1001/3/4 06/Sep/2017
PCN Packaging Packing Changes 10/Oct/2016
Product Attributes Select All
Manufacturer Microchip Technology
Series DSC1001
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency 37.4MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±10ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 7.2mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
Additional Resources
Standard Package ? 140

07:40:09 3/18/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC1001DC5-037.4000T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback