Add To Favorites
DSC1001CI2-049.1520 49.152MHz XO (Standard) CMOS Oscillator 1.7 V ~ 3.6 V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
25 1.24640 $31.16
100 1.13300 $113.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DSC1001CI2-049.1520-ND
Copy   DSC1001CI2-049.1520-ND
Quantity Available 1,020
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC1001CI2-049.1520

Copy   DSC1001CI2-049.1520
Description OSC MEMS 49.1520MHZ CMOS SMD
Copy   OSC MEMS 49.1520MHZ CMOS SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

49.152MHz XO (Standard) CMOS Oscillator 1.7 V ~ 3.6 V Enable/Disable 4-SMD, No Lead

Copy   49.152MHz XO (Standard) CMOS Oscillator 1.7 V ~ 3.6 V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets DSC1001,3,4
Mfg Application Notes Clock System Design
High-Speed PECL and LVPECL Termination
Product Training Modules Oscillator Immuntiy to Shock and Vibration
Featured Product DSC1001 CMOS Oscillators
PCN Design/Specification DSC1001/3/4 06/Sep/2017
PCN Packaging Packing Changes 10/Oct/2016
Online Catalog DSC1001 Series
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series DSC1001
Packaging ? Tube ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 49.152MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.7 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 7.2mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 110
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC1001CI2-049.1520T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.13300

03:20:09 10/21/2018