Add To Favorites
Photo Not Available
DSC1001CI2-024.3050T 24.305MHz XO (Standard) CMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96820 $968.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DSC1001CI2-024.3050T-ND
Copy   DSC1001CI2-024.3050T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC1001CI2-024.3050T

Copy   DSC1001CI2-024.3050T
Description MEMS OSC XO 24.3050MHZ CMOS SMD
Copy   MEMS OSC XO 24.3050MHZ CMOS SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

24.305MHz XO (Standard) CMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead

Copy   24.305MHz XO (Standard) CMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series DSC1001
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 24.305MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 6.3mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:

05:11:11 12/18/2018