USD
Favorite

Photo Not Available
DSC1001CE2-032.1100 32.11MHz XO (Standard) CMOS Oscillator 1.8 ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
990 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95

Submit a request for quotation on quantities greater than those displayed.

DSC1001CE2-032.1100

Datasheet
Digi-Key Part Number DSC1001CE2-032.1100-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSC1001CE2-032.1100
Copy  
Description MEMS OSC XO 32.1100MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32.11MHz XO (Standard) CMOS Oscillator 1.8 ~ 3.3V Standby (Power Down) 4-SMD, No Lead

Copy  
Documents & Media
Datasheets DSC1001,3,4
Design Resources DSC1001 Development Tool Selector
PCN Assembly/Origin Mult Dev 07/Jan/2020
DSCxxx/DSAxxx 26/Feb/2020
EDA / CAD Models Download from Ultra Librarian
Online Catalog DSC1001 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series DSC1001
Packaging Tube 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 32.11MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8 ~ 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 16.6mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 110