Add To Favorites
DN3765K4-G N-Channel 650V 300mA (Tj) 2.5W (Ta) Surface Mount TO-252-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
25 2.46680 $61.67
100 2.34370 $234.37
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DN3765K4-GCT-ND
Copy   DN3765K4-GCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DN3765K4-G

Copy   DN3765K4-G
Description MOSFET N-CH 650V 300MA 3DPAK
Copy   MOSFET N-CH 650V 300MA 3DPAK
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 650V 300mA (Tj) 2.5W (Ta) Surface Mount TO-252-3

Copy   N-Channel 650V 300mA (Tj) 2.5W (Ta) Surface Mount TO-252-3
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 300mA (Tj)
Drive Voltage (Max Rds On, Min Rds On) 0V
Rds On (Max) @ Id, Vgs 8 Ohm @ 150mA, 0V
Vgs(th) (Max) @ Id -
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 825pF @ 25V
FET Feature Depletion Mode
Power Dissipation (Max) 2.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names DN3765K4-GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN3765K4-GTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.27733
  • Digi-Reel® ? : DN3765K4-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

21:52:22 1/19/2019