Add To Favorites
Product Overview
Digi-Key Part Number DN3145N8-GCT-ND
Quantity Available 4,808
Can ship immediately
Manufacturer

Manufacturer Part Number

DN3145N8-G

Description MOSFET N-CH 450V 0.1A SOT89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

N-Channel 450V 100mA (Tj) 1.3W (Ta) Surface Mount TO-243AA (SOT-89)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 450V
Current - Continuous Drain (Id) @ 25°C 100mA (Tj)
Drive Voltage (Max Rds On, Min Rds On) 0V
Vgs(th) (Max) @ Id -
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 120pF @ 25V
FET Feature Depletion Mode
Power Dissipation (Max) 1.3W (Ta)
Rds On (Max) @ Id, Vgs 60 Ohm @ 100mA, 0V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-243AA (SOT-89)
Package / Case TO-243AA
 
Additional Resources
Standard Package ? 1
Other Names DN3145N8-GCT

22:33:02 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
25 0.59360 $14.84
100 0.54940 $54.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN3145N8-GTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.54060
  • Digi-Reel® ? : DN3145N8-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,808 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback