Add To Favorites
Product Overview
Digi-Key Part Number COM20020I-DZD-CT-ND
Quantity Available 289
Can ship immediately
Manufacturer

Manufacturer Part Number

COM20020I-DZD-TR

Description IC CONTROLLER ARCNET 28PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

ARCNET Controller ARCNET 878.1 28-PLCC (11.51x11.51)

Documents & Media
Datasheets COM20020I
COM20020I Data Brief
PCN Packaging Label and Packing Changes 23/Sep/2015
Online Catalog ARCNET Controllers
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol ARCNET
Function Controller
Interface -
Standards ARCNET 878.1
Voltage - Supply 5V
Current - Supply 40mA
Operating Temperature -40°C ~ 85°C
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.51x11.51)
Base Part Number COM20020
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names COM20020I-DZD-CT

22:35:40 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.81000 $19.81
25 16.50080 $412.52
100 14.99690 $1,499.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : COM20020I-DZD-TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: $14.99689
  • Digi-Reel® ? : COM20020I-DZD-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 289 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback