USD
Favorite

CL220K4-G Current Regulator Regulator High-Side 20mA TO-252, (D-Pak)
Price & Procurement
5,509 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
25 0.91000 $22.75
100 0.82000 $82.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CL220K4-GTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.82001
  • Digi-Reel®  : CL220K4-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,509 - Immediate
  • Unit Price: Digi-Reel®

CL220K4-G

Datasheet
Digi-Key Part Number CL220K4-GCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL220K4-G
Copy  
Description IC LED DRIVER 220V .02A 3DPAK
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Current Regulator Regulator High-Side 20mA TO-252, (D-Pak)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Current Regulator
Sensing Method High-Side
Accuracy -
Voltage - Input 5V ~ 220V
Current - Output 20mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
Base Part Number CL220
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CL25N8-G

IC LED DRIVER 90V .025A SOT89-3

Microchip Technology

$0.40000 Details

IXCY10M90S

IC CURRENT REGULATOR DPAK

IXYS

$3.18000 Details

CL25N3-G

IC LED DRIVER 90V .025A TO92-3

Microchip Technology

$0.36000 Details

CL2N8-G

IC LED DRIVER SOURCE SOT89-3

Microchip Technology

$0.40000 Details

CL2N3-G

IC LED DRIVER SOURCE TO92-3

Microchip Technology

$0.36000 Details
Additional Resources
Standard Package 1
Other Names CL220K4-GCT