Add To Favorites
CAP1114-1-EZK-TR Capacitive Touch Buttons, Slider 32-QFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
25 1.13320 $28.33
100 1.01970 $101.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CAP1114-1-EZK-CT-ND
Copy   CAP1114-1-EZK-CT-ND
Quantity Available 6,321
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CAP1114-1-EZK-TR

Copy   CAP1114-1-EZK-TR
Description IC TOUCH SENSOR/LED DRVR 32VQFN
Copy   IC TOUCH SENSOR/LED DRVR 32VQFN
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Capacitive Touch Buttons, Slider 32-QFN

Copy   Capacitive Touch Buttons, Slider 32-QFN
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buttons, Slider
Proximity Detection Yes
Number of Inputs Up to 14
LED Driver Channels 11
Interface SMBus
Resolution -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 550µA
Operating Temperature -40°C ~ 125°C
Package / Case 32-TFQFN Exposed Pad
Supplier Device Package 32-QFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CAP1214-1-EZK-TR - Microchip Technology | CAP1214-1-EZK-TRCT-ND DigiKey Electronics
  • CAP1214-1-EZK-TR
  • Microchip Technology
  • IC TOUCH SENSOR/LED DRVR 32VQFN
  • Unit Price $2.11000
  • CAP1214-1-EZK-TRCT-ND
  • CPT112S-A02-GMR - Silicon Labs | 336-3816-1-ND DigiKey Electronics
  • CPT112S-A02-GMR
  • Silicon Labs
  • IC CTLR CAP TOUCH 12CH I2C 20QFN
  • Unit Price $1.09000
  • 336-3816-1-ND
  • RN4871-V/RM118 - Microchip Technology | RN4871-V/RM118-ND DigiKey Electronics
  • RN4871-V/RM118
  • Microchip Technology
  • BLUETOOTH 4.2 BLE MODULE, SHIELD
  • Unit Price $7.24000
  • RN4871-V/RM118-ND
  • AT42QT2160-MMUR - Microchip Technology | AT42QT2160-MMURCT-ND DigiKey Electronics
  • AT42QT2160-MMUR
  • Microchip Technology
  • INTEGRATED-CIRCUIT
  • Unit Price $2.18000
  • AT42QT2160-MMURCT-ND
Additional Resources
Standard Package ? 1
Other Names CAP1114-1-EZK-CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAP1114-1-EZK-TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.01971
  • Digi-Reel® ? : CAP1114-1-EZK-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,321 - Immediate
  • Unit Price: Digi-Reel®

18:20:46 12/14/2018