Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ATZB-RF-212B-0-CN-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

ATZB-RF-212B-0-CN

Description RF TXRX MODULE 802.15.4 CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series ZigBit™
Packaging ? Bulk ?
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 900MHz
Data Rate 1Mbps
Power - Output 11dBm
Sensitivity -103dBm
Serial Interfaces SPI
Antenna Type Integrated, Chip
Utilized IC / Part AT86RF212B
Memory Size -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 9.3mA
Current - Transmitting 5mA ~ 26.9mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

13:40:48 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.06000 $35.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback