Add To Favorites
ATXMEGA64A1-C7UR AVR AVR® XMEGA® A1 Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 100-VFBGA (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
25 3.02520 $75.63
100 2.74000 $274.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATXMEGA64A1-C7URCT-ND
Copy   1611-ATXMEGA64A1-C7URCT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATXMEGA64A1-C7UR

Copy   ATXMEGA64A1-C7UR
Description IC MCU 16BIT 64KB FLASH 100VFBGA
Copy   IC MCU 16BIT 64KB FLASH 100VFBGA
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

AVR AVR® XMEGA® A1 Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 100-VFBGA (7x7)

Copy   AVR AVR® XMEGA® A1 Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 100-VFBGA (7x7)
Documents & Media
Datasheets ATxmega128A1/64A1 Preliminary~
Design Resources ATxmega64A1 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® XMEGA® A1
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity EBI/EMI, I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 78
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 16x12b, D/A 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-VFBGA
Supplier Device Package 100-VFBGA (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATXMEGA64A1-C7URCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1611-ATXMEGA64A1-C7U-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 204 - Immediate
  • Unit Price: $3.25000

19:26:30 1/17/2019