Add To Favorites
Product Overview
Digi-Key Part Number ATXMEGA32C4-AURCT-ND
Quantity Available 866
Can ship immediately
Manufacturer

Manufacturer Part Number

ATXMEGA32C4-AUR

Description IC MCU 8BIT 32KB FLASH 44TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

AVR AVR® XMEGA® C4 Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 44-TQFP (10x10)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® XMEGA® C4
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 34
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number ATXMEGA32
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ATXMEGA32C4-AURCT

23:42:16 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.98000 $2.98
25 2.72960 $68.24
100 2.47200 $247.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATXMEGA32C4-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 427 - Immediate
  • Unit Price: $2.86000
  • Tape & Reel (TR) ? : ATXMEGA32C4-AURTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $2.47201
  • Digi-Reel® ? : ATXMEGA32C4-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 866 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback