USD
Favorite

ATXMEGA32C3-MHR AVR AVR® XMEGA® C3 Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 64-QFN (9x9)
In Stock: 11,558
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
25 1.64520 $41.13
100 1.49000 $149.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 1611-ATXMEGA32C3-MH-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 304 - Immediate
  • Unit Price: $1.76000

ATXMEGA32C3-MHR

Datasheet
Digi-Key Part Number 1611-ATXMEGA32C3-MHRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATXMEGA32C3-MHR
Copy  
Description IC MCU 8/16BIT 32KB FLASH 64QFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

AVR AVR® XMEGA® C3 Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 64-QFN (9x9)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® XMEGA® C3
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 50
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
Base Part Number ATXMEGA32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 1611-ATXMEGA32C3-MHRCT