Add To Favorites
ATXMEGA32C3-AUR AVR AVR® XMEGA® C3 Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 64-TQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
25 1.72000 $43.00
100 1.56000 $156.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATXMEGA32C3-AURCT-ND
Copy   1611-ATXMEGA32C3-AURCT-ND
Quantity Available 820
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATXMEGA32C3-AUR

Copy   ATXMEGA32C3-AUR
Description IC MCU 8/16BIT 32KB FLASH 64TQFP
Copy   IC MCU 8/16BIT 32KB FLASH 64TQFP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

AVR AVR® XMEGA® C3 Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 64-TQFP (14x14)

Copy   AVR AVR® XMEGA® C3 Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 64-TQFP (14x14)
Documents & Media
Datasheets ATxMEGAzzzC3 Datasheet
XMEGA C Manual
Design Resources ATxmega32C3 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® XMEGA® C3
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 50
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (14x14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-ATXMEGA32C3-AURCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1611-ATXMEGA32C3-AU-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 858 - Immediate
  • Unit Price: $1.84000

07:57:33 1/20/2019