Add To Favorites
ATXMEGA32A4U-ANR AVR AVR® XMEGA® A4U Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 44-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 $3.09
25 2.83240 $70.81
100 2.56470 $256.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATXMEGA32A4U-ANRCT-ND
Copy   ATXMEGA32A4U-ANRCT-ND
Quantity Available 1,185
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATXMEGA32A4U-ANR

Copy   ATXMEGA32A4U-ANR
Description IC MCU 8/16BIT 32KB FLASH 44TQFP
Copy   IC MCU 8/16BIT 32KB FLASH 44TQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® XMEGA® A4U Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 44-TQFP (10x10)

Copy   AVR AVR® XMEGA® A4U Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 44-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® XMEGA® A4U
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 34
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 12x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature 0°C ~ 105°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number ATXMEGA32
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATSTK600 - Microchip Technology | ATSTK600-ND DigiKey Electronics
  • ATSTK600
  • Microchip Technology
  • DEV KIT FOR AVR/AVR32
  • Unit Price $208.80000
  • ATSTK600-ND
  • ATAVRONEKIT - Microchip Technology | ATAVRONEKIT-ND DigiKey Electronics
  • ATAVRONEKIT
  • Microchip Technology
  • KIT AVR/AVR32 DEBUGGER/PROGRMMR
  • Unit Price $628.80000
  • ATAVRONEKIT-ND
Additional Resources
Standard Package ? 1
Other Names ATXMEGA32A4U-ANRCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ATXMEGA32A4U-ANRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,185 - Immediate
  • Unit Price: Digi-Reel®

23:35:37 1/17/2019