Add To Favorites
ATXMEGA256D3-AUR AVR AVR® XMEGA® D3 Microcontroller IC 8/16-Bit 32MHz 256KB (128K x 16) FLASH 64-TQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.95000 $5.95
25 5.45920 $136.48
100 4.94400 $494.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATXMEGA256D3-AURCT-ND
Copy   ATXMEGA256D3-AURCT-ND
Quantity Available 1,696
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATXMEGA256D3-AUR

Copy   ATXMEGA256D3-AUR
Description IC MCU 8BIT 256KB FLASH 64TQFP
Copy   IC MCU 8BIT 256KB FLASH 64TQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® XMEGA® D3 Microcontroller IC 8/16-Bit 32MHz 256KB (128K x 16) FLASH 64-TQFP (14x14)

Copy   AVR AVR® XMEGA® D3 Microcontroller IC 8/16-Bit 32MHz 256KB (128K x 16) FLASH 64-TQFP (14x14)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® XMEGA® D3
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 50
Program Memory Size 256KB (128K x 16)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (14x14)
Base Part Number ATXMEGA256
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $133.90000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $93.61000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $51.89000
  • ATATMEL-ICE-PCBA-ND
  • ATSTK600 - Microchip Technology | ATSTK600-ND DigiKey Electronics
  • ATSTK600
  • Microchip Technology
  • DEV KIT FOR AVR/AVR32
  • Unit Price $215.06000
  • ATSTK600-ND
Additional Resources
Standard Package ? 1
Other Names ATXMEGA256D3-AURCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATXMEGA256D3-AURTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $4.94401
  • Digi-Reel® ? : ATXMEGA256D3-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,696 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATXMEGA256D3-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 857 - Immediate
  • Unit Price: $5.84000

05:48:49 10/20/2018