Add To Favorites
ATXMEGA16A4-MHR AVR AVR® XMEGA® A4 Microcontroller IC 8/16-Bit 32MHz 16KB (8K x 16) FLASH 44-VQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 $3.47
25 3.31000 $82.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATXMEGA16A4-MHRCT-ND
Copy   ATXMEGA16A4-MHRCT-ND
Quantity Available 4,340
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATXMEGA16A4-MHR

Copy   ATXMEGA16A4-MHR
Description IC MCU 8/16BIT 16KB FLASH 44VQFN
Copy   IC MCU 8/16BIT 16KB FLASH 44VQFN
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

AVR AVR® XMEGA® A4 Microcontroller IC 8/16-Bit 32MHz 16KB (8K x 16) FLASH 44-VQFN (7x7)

Copy   AVR AVR® XMEGA® A4 Microcontroller IC 8/16-Bit 32MHz 16KB (8K x 16) FLASH 44-VQFN (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® XMEGA® A4
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 34
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 12x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-VFQFN Exposed Pad
Supplier Device Package 44-VQFN (7x7)
Base Part Number ATXMEGA16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $90.89000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
  • ATSTK600 - Microchip Technology | ATSTK600-ND DigiKey Electronics
  • ATSTK600
  • Microchip Technology
  • DEV KIT FOR AVR/AVR32
  • Unit Price $208.80000
  • ATSTK600-ND
Additional Resources
Standard Package ? 1
Other Names ATXMEGA16A4-MHRCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATXMEGA16A4-MH-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,440 - Immediate
  • Unit Price: $3.36000
  • Tape & Reel (TR) ? : ATXMEGA16A4-MHRTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $2.88401
  • Digi-Reel® ? : ATXMEGA16A4-MHRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,340 - Immediate
  • Unit Price: Digi-Reel®

17:10:19 1/19/2019