Add To Favorites
ATXMEGA128B3-MCUR AVR AVR® XMEGA® B3 Microcontroller IC 8/16-Bit 32MHz 128KB (128K x 8) FLASH 64-VQFN (7x7)
Product Overview
Digi-Key Part Number 1611-ATXMEGA128B3-MCURCT-ND
Copy   1611-ATXMEGA128B3-MCURCT-ND
Quantity Available 6,489
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATXMEGA128B3-MCUR

Copy   ATXMEGA128B3-MCUR
Description IC MCU 8BIT 128KB FLASH 64VQFN
Copy   IC MCU 8BIT 128KB FLASH 64VQFN
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

AVR AVR® XMEGA® B3 Microcontroller IC 8/16-Bit 32MHz 128KB (128K x 8) FLASH 64-VQFN (7x7)

Copy   AVR AVR® XMEGA® B3 Microcontroller IC 8/16-Bit 32MHz 128KB (128K x 8) FLASH 64-VQFN (7x7)
Documents & Media
Datasheets ATxmega(128,64)B3
Design Resources ATxmega128B3 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® XMEGA® B3
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 36
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VQFN Dual Rows, Exposed Pad
Supplier Device Package 64-VQFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATXMEGA128B3-MCURCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
25 2.47520 $61.88
100 2.24000 $224.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

08:09:57 9/26/2018